GA01PNS150-201

GeneSiC Semiconductor Logo
905-GA01PNS150-201

GA01PNS150-201

Mfr.:

Description:
PIN Diodes Silicon Carbide Pin Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $504.93 $504.93
5 $497.35 $2,486.75
Product Attribute Attribute Value
GeneSiC Semiconductor
PIN Diodes
RoHS:  Details
15000 V
22 pF
1 A
6.4 V @ 1A
- 55 C
+ 175 C
Through Hole
DO-201
SiC PiN
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Ir - Reverse Current: 20 uA
Product Type: PIN Diodes
Recovery Time: 230 ns
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Technology: SiC
Type: Silicon Carbide PiN
Unit Weight: 0.038801 oz
USHTS:
8541100080
ECCN:
EAR99

SiC PiN Diodes

GeneSiC Semiconductor SiC PiN Diodes offers reduced stacking and system complexity. The SiC PiN Diodes have ultra-fast high-temperature switching, increasing reliability. Additionally, the PiN Diodes feature a repetitive peak reverse voltage range of 8kV to 15kV and a 1A to 2A continuous forward current. The SiC PiN Diodes are ideal for lighting, defense, and trigger circuit applications.

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR