G3R75MT12K

GeneSiC Semiconductor Logo
905-G3R75MT12K

G3R75MT12K

Mfr.:

Description:
MOSFET 1200V 75mO TO-247-4 G3R SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 422

Stock:

422 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.85 $11.85
10 $10.68 $106.80
30 $10.25 $307.50
120 $9.62 $1,154.40
270 $9.24 $2,494.80
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
31 A
75 mOhms
- 5 V, + 15 V
2.7 V
47 nC
- 55 C
+ 175 C
137 W
Enhancement
G3R
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 9 S
Product: MOSFET
Product Type: MOSFET
Rise Time: 12 ns
Factory Pack Quantity: 30
Subcategory: MOSFETs
Transistor Type: MOSFET
Type: SiC MOSFET
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 0.211644 oz

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

SiC MOSFETs

GeneSiC Semiconductor’s next-generation G3R™ and G2R™ SiC (Silicon Carbide) MOSFETs offer RDS(ON) levels ranging from 12mΩ to 1000mΩ. These devices feature industry-leading performance, robustness, and quality for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver high efficiency, fast switching frequency, an increased power density, reduced ringing (EMI), and compact size. The G3R and G2R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). These devices are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with very low losses.

Image Description
onsemi NVH4L040N65S3F Also Bought Image
MOSFET SF3 FRFET AUTO 40MOHM TO-247-4L
Toshiba TK62Z60X,S1F Also Bought Image
MOSFET TO-247-4L PD=400W 1MHz PWR MOSFET TRNS
Transphorm TP65H050WSQA Also Bought Image
MOSFET 650V, 50mOhm
Wolfspeed C3M0015065K Also Bought Image
MOSFET SiC, MOSFET, 15mOhm, 650V, TO-247-4, Industrial, Gen 3
Transphorm TP65H015G5WS Also Bought Image
MOSFET GAN FET 650V 95A TO2 47
Wolfspeed C3M0045065D Also Bought Image
MOSFET 650V MOSFET 45mOHMS SiC MOSFET
GeneSiC Semiconductor G3R20MT12K Also Bought Image
MOSFET 1200V 20mO TO-247-4 G3R SiC MOSFET
GeneSiC Semiconductor G3R30MT12K Also Bought Image
MOSFET 1200V 30mO TO-247-4 G3R SiC MOSFET
GeneSiC Semiconductor G3R40MT12K Also Bought Image
MOSFET 1200V 40mO TO-247-4 G3R SiC MOSFET
Infineon IMW65R057M1HXKSA1 Also Bought Image
MOSFET SILICON CARBIDE MOSFET