G3R75MT12J

GeneSiC Semiconductor
905-G3R75MT12J

G3R75MT12J

Mfr.:

Description:
MOSFET 1200V 75mO TO-263-7 G3R SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,336

Stock:

1,336 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.13 $12.13
$10.94 $109.40
$10.50 $262.50
$9.86 $986.00
$9.48 $2,370.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: MOSFET
RoHS:  Details
SiC
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
38 A
75 mOhms
- 5 V, + 15 V
2.7 V
47 nC
- 55 C
+ 175 C
196 W
Enhancement
G3R
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 9 S
Product: MOSFET
Product Type: MOSFET
Rise Time: 12 ns
Factory Pack Quantity: 50
Subcategory: MOSFETs
Transistor Type: MOSFET
Type: SiC MOSFET
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 0.056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

SiC MOSFETs

GeneSiC Semiconductor’s next-generation G3R™ and G2R™ SiC (Silicon Carbide) MOSFETs offer RDS(ON) levels ranging from 12mΩ to 1000mΩ. These devices feature industry-leading performance, robustness, and quality for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver high efficiency, fast switching frequency, an increased power density, reduced ringing (EMI), and compact size. The G3R and G2R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). These devices are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with very low losses.

Image Description
CUI Inc. PESE1-S12-S12-M-TR
Isolated DC/DC Converters - SMD dc-dc isolated 3kv, 1 W, 10.8~13.2 Vdc input, 12 Vdc, 0.084 A, single unreg output, SMT, T&R
Texas Instruments TMCS1100A2QDR
Board Mount Current Sensors Precision isolated current sensor with external reference 8-SOIC -40 to 125
KEMET C2225X104KFRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF C0G 2225 10% Flex AEC-Q200
GaN Systems GS66504B-MR
MOSFET 650V, 15A, GaN E-mode, GaNPX package, Bottom-side cooled
ROHM Semiconductor SCT3160KW7TL
MOSFET 1200V 7PIN SIC 17A
TE Connectivity 5-146763-6
Headers & Wire Housings 04 MODII VRT SR CE
GeneSiC Semiconductor G3R350MT12J
MOSFET 1200V 350mO TO-263-7 G3R SiC MOSFET
Texas Instruments LM5134BMF/NOPB
Gate Drivers Sgl 7.6A Pk Current Lo-Side Gate Dvr
TE Connectivity 826947-4
Headers & Wire Housings 2X04 POS VERT TIN
GeneSiC Semiconductor G3R40MT12J
MOSFET 1200V 40mO TO-263-7 G3R SiC MOSFET