G3R20MT17N

GeneSiC Semiconductor Logo
905-G3R20MT17N

G3R20MT17N

Mfr.:

Description:
MOSFET 1700V 20mO SOT-227 G3R SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 269

Stock:

269
Can Ship Immediately

On Order:

60

Factory Lead-Time:

2
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $149.00 $149.00
10 $140.13 $1,401.30
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: MOSFET
RoHS:  Details
SiC
SMD/SMT
SOT-227
N-Channel
1 Channel
1.7 kV
92 A
20 mOhms
- 5 V, + 15 V
2.7 V
256 nC
- 55 C
+ 175 C
476 W
Enhancement
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 73 ns
Forward Transconductance - Min: 38.6 S
Product: MOSFET
Product Type: MOSFET
Rise Time: 129 ns
Series: G3R
Factory Pack Quantity: 10
Subcategory: MOSFETs
Transistor Type: MOSFET
Type: SiC MOSFET
Typical Turn-Off Delay Time: 134 ns
Typical Turn-On Delay Time: 117 ns
Unit Weight: 1 oz

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors


SiC MOSFETs

GeneSiC Semiconductor’s next-generation G3R™ and G2R™ SiC (Silicon Carbide) MOSFETs offer RDS(ON) levels ranging from 12mΩ to 1000mΩ. These devices feature industry-leading performance, robustness, and quality for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver high efficiency, fast switching frequency, an increased power density, reduced ringing (EMI), and compact size. The G3R and G2R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). These devices are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with very low losses.

Image Description
onsemi NTHL020N120SC1 Also Bought Image
MOSFET 20MW 1200V
Microchip 62EM1-00001 Also Bought Image
Gate Drivers AgileSwitch - Plug & Play Driver
KEMET C0805C201F3GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 200pF C0G 0805 1%
Vishay TNPW0603100KBEEA Also Bought Image
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Keystone Electronics 5110 Also Bought Image
Circuit Board Hardware - PCB 0 OHM RESISTOR 0603 JUMPER T/R
Maxim Integrated DS1023S-25+ Also Bought Image
Delay Lines / Timing Elements 8-Bit Programmable Timing Element
Murata GCM32EL8EH106KA07L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1210
GeneSiC Semiconductor G3R20MT17K Also Bought Image
MOSFET 1700V 20mO TO-247-4 G3R SiC MOSFET
Vishay ILBB0805ER601V Also Bought Image
Ferrite Beads 600ohms 25%
Vishay MKP386M515200YT4 Also Bought Image
Film Capacitors 1.5uF 2000volt 5%