G3R20MT12N

GeneSiC Semiconductor
905-G3R20MT12N

G3R20MT12N

Mfr.:

Description:
MOSFET 1200V 20mO SOT-227 G3R SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

688
Expected 15-Sep-23
1,200
Expected 16-Nov-23

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.47 $54.47
$50.18 $501.80
$48.57 $1,457.10
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: MOSFET
RoHS:  Details
SiC
SMD/SMT
SOT-227
N-Channel
1 Channel
1.2 kV
93 A
20 mOhms
- 5 V, + 15 V
2.7 V
180 nC
- 55 C
+ 175 C
338 W
Enhancement
G3R
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 29.2 S
Product: MOSFET
Product Type: MOSFET
Rise Time: 37 ns
Factory Pack Quantity: 10
Subcategory: MOSFETs
Transistor Type: MOSFET
Type: SiC MOSFET
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 53 ns
Unit Weight: 1 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

SiC MOSFETs

GeneSiC Semiconductor’s next-generation G3R™ and G2R™ SiC (Silicon Carbide) MOSFETs offer RDS(ON) levels ranging from 12mΩ to 1000mΩ. These devices feature industry-leading performance, robustness, and quality for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver high efficiency, fast switching frequency, an increased power density, reduced ringing (EMI), and compact size. The G3R and G2R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). These devices are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with very low losses.

Image Description
Littelfuse 880175-0001
Control Switches SWITCH MASTER TR 2 POLE 500A
Microchip MCP1799-3302H/DB
LDO Voltage Regulators High Voltage LDO 3.3V 3-Ld SOT-223 Tube
Bel 0ZCF0110AF2A
Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 1.1A
IXYS IXFN210N30X3
MOSFET MSFT N-CH ULTRA JNCT X3 MINI
TDK-Lambda PXG-M15-24WS24
Isolated DC/DC Converters - Through Hole 15W 9-36VDCin 24Vout 625mA
Vishay VS-1EQH01-M3/H
Rectifiers 100V 1A Fred Pt MicroSMP (DO-219AD)
Skyworks RFX2401C
RF Front End CMOS 2.4GHZ ZIGBEE/ISM TRANSMIT/RECEIVE
Diodes Incorporated 1SMB5930B-13
Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2
HARTING 09185606904
Headers & Wire Housings SEK 18 MALE STR 2.9 LL 60P