G3R20MT12K

GeneSiC Semiconductor
905-G3R20MT12K

G3R20MT12K

Mfr.:

Description:
MOSFET 1200V 20mO TO-247-4 G3R SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

560
Expected 16-Oct-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.69 $39.69
$36.50 $365.00
$35.30 $1,059.00
$34.30 $4,116.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
100 A
20 mOhms
- 5 V, + 15 V
2.7 V
180 nC
- 55 C
+ 175 C
389 W
Enhancement
G3R
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 29.2 S
Product: MOSFETs
Product Type: MOSFET
Rise Time: 37 ns
Factory Pack Quantity: 30
Subcategory: MOSFETs
Transistor Type: MOSFET
Type: SiC MOSFET
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 47 ns
Unit Weight: 0.211644 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

SiC MOSFETs

GeneSiC Semiconductor’s next-generation G3R™ and G2R™ SiC (Silicon Carbide) MOSFETs offer RDS(ON) levels ranging from 12mΩ to 1000mΩ. These devices feature industry-leading performance, robustness, and quality for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver high efficiency, fast switching frequency, an increased power density, reduced ringing (EMI), and compact size. The G3R and G2R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). These devices are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with very low losses.

Image Description
KEMET CKC33C443KJGLCTU
1700V 0.044uF 3640 KCLINK KONNEKT
CUI Inc. AE15B-UW-S24
dc-dc isolated, 15 W, 200-1500 Vdc input, 24V, 0.625 A, single regulated output, DIP
Infineon 1ED3322MC12NXUMA1
onsemi NTH4L022N120M3S
Silicon Carbide (SiC) MOSFET - EliteSiC, 22 mohm, 1200 V, M3S, TO-247-4L
onsemi NVH4L020N120SC1
Silicon Carbide (SiC) MOSFET, N-Channel - EliteSiC, 20 mohm, 1200 V, M1, TO247-4L Silicon Carbide MOSFET, N?Channel, 1200 V, 20 m?, TO247?4L
Microchip MSC017SMA120B4
MOSFET SIC 1200 V 17 mOhm TO-247-4
Wolfspeed C2M0045170P
DMOSFET 1.7kV 45mOHMS 4PLUS
GeneSiC Semiconductor G3R75MT12K
1200V 75mO TO-247-4 G3R SiC MOSFET
Wolfspeed C3M0021120D
1.2kV 21mOHMS G3 SiC MOSFET