G3R160MT17J

GeneSiC Semiconductor Logo
905-G3R160MT17J

G3R160MT17J

Mfr.:

Description:
MOSFET 1700V 160mO TO-263-7 G3R SiC MOSFET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,205

Stock:

2,205 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.27 $14.27
10 $12.94 $129.40
25 $12.44 $311.00
100 $11.71 $1,171.00
250 $11.33 $2,832.50
Product Attribute Attribute Value
GeneSiC Semiconductor
MOSFET
RoHS:  Details
SiC
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.7 kV
18 A
160 mOhms
- 5 V, + 15 V
2.7 V
29 nC
- 55 C
+ 175 C
145 W
Enhancement
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 4.7 S
Product: MOSFET
Product Type: MOSFET
Rise Time: 28 ns
Series: G3R
Factory Pack Quantity: 50
Subcategory: MOSFETs
Transistor Type: MOSFET
Type: SiC MOSFET
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 0.056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors


SiC MOSFETs

GeneSiC Semiconductor’s next-generation G3R™ and G2R™ SiC (Silicon Carbide) MOSFETs offer RDS(ON) levels ranging from 12mΩ to 1000mΩ. These devices feature industry-leading performance, robustness, and quality for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver high efficiency, fast switching frequency, an increased power density, reduced ringing (EMI), and compact size. The G3R and G2R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). These devices are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with very low losses.

Image Description
Espressif ESP32-C3-WROOM-02-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Coilcraft MSS1278H-472MED Also Bought Image
Fixed Inductors 4.7uH Shld 7.4A 20% DCR=9.4mOhmsAEC-Q200
Vishay RCV201010M0JNEFAT Also Bought Image
Thick Film Resistors - SMD 10Mohms 5% 200ppm AEC-Q200
Infineon IMBF170R650M1XTMA1 Also Bought Image
MOSFET SIC DISCRETE
Infineon IMBF170R450M1XTMA1 Also Bought Image
MOSFET SIC DISCRETE
Microchip MSC035SMA170S Also Bought Image
MOSFET MOSFET SIC 1700 V 35 mOhm TO-268
GeneSiC Semiconductor G3R450MT17J Also Bought Image
MOSFET 1700V 450mO TO-263-7 G3R SiC MOSFET
EPCOS / TDK B32774X1155K000 Also Bought Image
Film Capacitors 1200VDC 1.5uF 10% LS=27.5mm
Carling Technologies 6GO53-73/TABS Also Bought Image
Toggle Switches SWITCH TOGGLE