See an Error?

G2R1000MT17J

GeneSiC Semiconductor
905-G2R1000MT17J

G2R1000MT17J

Mfr.:

Description:
MOSFET 1700V 1000mO TO-263-7 G2R SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,770

Stock:

7,770 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.08 $7.08
$6.35 $63.50
$6.08 $152.00
$5.68 $568.00
$5.44 $1,360.00
$5.26 $2,630.00
$5.23 $5,230.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: MOSFET
RoHS:  Details
SiC
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.7 kV
5 A
1 Ohms
- 5 V, + 20 V
4.5 V
11 nC
- 55 C
+ 175 C
44 W
Enhancement
G2R
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 0.76 S
Product: MOSFET
Product Type: MOSFET
Rise Time: 19 ns
Factory Pack Quantity: 50
Subcategory: MOSFETs
Transistor Type: MOSFET
Type: SiC MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 0.056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors


SiC MOSFETs

GeneSiC Semiconductor’s next-generation G3R™ and G2R™ SiC (Silicon Carbide) MOSFETs offer RDS(ON) levels ranging from 12mΩ to 1000mΩ. These devices feature industry-leading performance, robustness, and quality for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver high efficiency, fast switching frequency, an increased power density, reduced ringing (EMI), and compact size. The G3R and G2R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). These devices are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with very low losses.

Image Description
Infineon IMBF170R1K0M1XTMA1
MOSFET SIC DISCRETE
Infineon IMBF170R650M1XTMA1
MOSFET SIC DISCRETE
Littelfuse LSIC1MO170T0750
MOSFET 1700V/750MOHM SIC MOSFET
GeneSiC Semiconductor G2R1000MT17D
MOSFET 1700V 1000mO TO-247-3 G2R SiC MOSFET
Wolfspeed C2M1000170J
MOSFET SIC MOSFET 1700V RDS ON 1 Ohm
GeneSiC Semiconductor G3R450MT17J
MOSFET 1700V 450mO TO-263-7 G3R SiC MOSFET
Vishay CRCW120610R0FKEAHP
Thick Film Resistors - SMD 3/4watt 10ohms 1% High Power AEC-Q200
KEMET C1812C222KDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF X7R 10% Flex Term AEC-Q200
Vishay CRCW12062R20FKEAHP
Thick Film Resistors - SMD 3/4watt 2.2ohms 1% High Power AEC-Q200
GeneSiC Semiconductor G3R350MT12J
MOSFET 1200V 350mO TO-263-7 G3R SiC MOSFET