FST160200

GeneSiC Semiconductor Logo
905-FST160200

FST160200

Mfr.:

Description:
Discrete Semiconductor Modules 200V 160A Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 80   Multiples: 40

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
80 $75.10 $6,008.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Discrete Semiconductor Modules
RoHS:  Details
Schottky Rectifier Modules
Schottky Rectifier Module
Si
200 V
SMD/SMT
TO-249AB
- 55 C
+ 150 C
Bulk
Brand: GeneSiC Semiconductor
If - Forward Current: 160 A
Ifsm - Forward Surge Current: 1000 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 40
Subcategory: Discrete Semiconductor Modules

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99