BR108

GeneSiC Semiconductor Logo
905-BR108

BR108

Mfr.:

Description:
Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 10A 800P/560

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

8 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.33 $2.33
10 $1.75 $17.50
25 $1.56 $39.00
100 $1.32 $132.00
200 $1.16 $232.00
600 $1.07 $642.00
1,000 $0.983 $983.00
2,600 $0.955 $2,483.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Bridge Rectifiers
RoHS:  Details
Through Hole
Solder Lead
BR-10
10 A
800 V
1.1 V
200 A
- 65 C
+ 125 C
BR
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 10 A
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 560 V

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR