RLYX2-GM-531

GHI Electronics Logo
958-RLYX2-GM-531

RLYX2-GM-531

Mfr.:

Description:
Other Development Tools 10A-250VAC, 10A-30VDC, Power Relay Gadgeteer module

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
GHI Electronics
Other Development Tools
RoHS:  Details
Add-On Boards
Relay
-
Brand: GHI Electronics
Description/Function: Relay X1 2.0 module
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Other Development Tools
Series: Gadgeteer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Gadgeteer
Unit Weight: 2.010616 oz
USHTS:
8536490065
CNHTS:
8543709990
CAHTS:
8536490030
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
GHI ELECTRONICS