BPC-PULSE-D

GHI Electronics Logo
958-BPC-PULSE-D

BPC-PULSE-D

Mfr.:

Description:
Educational Kits BrainPad Pulse

Lifecycle:
New Product: New from this manufacturer.

In Stock: 150

Stock:

150 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $34.95 $34.95
Product Attribute Attribute Value
GHI Electronics
Product Category: Educational Kits
RoHS:  Details
Kits
Brand: GHI Electronics
Product Type: Educational Kits
Factory Pack Quantity: 100
Subcategory: Maker/DIY, Educational
USHTS:
9023000000
ECCN:
EAR99

BrainPad Pulse

GHI Electronics BrainPad Pulse is an evolving coding board with options for maximum connectivity, ready to be used out-of-the-box. The BrainPad Pulse features a 128×64 B and W graphical display with two soft buttons. The graphic display is used to show text, graph sensor data, or create video games.

Image Description
GHI Electronics BPK-BOT-2 Also Bought Image
Educational Kits BrainPad BrainBot Kit, BrainPad Pulse required, not included
GHI Electronics BPK-GMR-2 Also Bought Image
Educational Kits BrainPad BrainGamer Kit, BrainPad Pulse required, not included
Omron D2GW-A02H Also Bought Image
Basic / Snap Action Switches Sealed Ultra Subminiature Basic Switch On-off
Omron D2GW-A1R3F Also Bought Image
Basic / Snap Action Switches Sealed Ultra Subminiature Basic Switch Off-on
Panasonic EVP-BV4C1L000 Also Bought Image
Tactile Switches 6.5mm 6.2mm SMD Op Force 2.5N
GHI Electronics BPK-CLIP-2 Also Bought Image
Educational Kits BrainPad BrainClip Kit, BrainPad Pulse required, not included
GHI Electronics BPK-TRON-2 Also Bought Image
Educational Kits BrainPad BrainTronics Kit, BrainPad Pulse required, not included
GHI Electronics BPK-POWER-2 Also Bought Image
Educational Kits BrainPad BrainPower Kit, BrainPad Pulse required, not included
Panasonic ASQMR17428A Also Bought Image
Detector Switches L 2 Boss Solder N.C. Sim Roller Lever
Honeywell HD110V01A12AR Also Bought Image
Basic / Snap Action Switches HD1 Submin Sealed Switch