See an Error?

USB4125-GF-A

GCT
640-USB4125-GF-A

USB4125-GF-A

Mfr.:

Description:
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,626

Stock:

43,626 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.50 $5.00
$0.437 $43.70
$0.403 $201.50
Full Reel (Order in multiples of 1000)
$0.332 $332.00
$0.311 $622.00
$0.301 $1,505.00
$0.28 $2,800.00
$0.27 $6,750.00
Product Attribute Attribute Value
Global Connector Technology (GCT)
Product Category: USB Connectors
RoHS:  Details
USB Type C Connectors
High Cycle Charging
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
Right Angle
Top-Mount
-
Reel
Cut Tape
Brand: GCT
Color: Black
Connector Type: Charging
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 mating cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB4125
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Voltage Rating: 20 VDC
Unit Weight: 0.018813 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ionex® Charging Connectors

Global Connector Technology (GCT) ionex® Charging Connectors provide the fast charging capabilities of USB Type-C at a cost-effective price point. GCT ionex Charging Connectors are designed for applications where charging is the primary function for a USB connection, making Type-C a viable option over other USB types. The series includes top-mount, mid-mount, and vertical versions and 6 or 16 contacts. The 6-pin USB4515 is only 1.56mm above the PCB. These connectors provide up to 10,000 mating cycles and 3A or 5A current ratings. GCT offers a family of 16-position USB Type-C 2.0 SMT receptacles that provide a range of PCB offset options from 0.8mm to 2.1mm while retaining the quality, performance, and economics of existing ionex USB Type-C charging connectors. These receptacles are suitable for mobile devices, telecommunications, commercial aviation, and home appliances.

Image Description
Global Connector Technology (GCT) USB4125-GF-A-0190
USB Connectors USB C Rec GF RA 6P SMT TH Stakes 1.9mm
Chip Quik HDR100IMP40M-G-V-TH
PCBs & Breadboards 0.1" 40 pin Vertical Male Header Through Hole Gold
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Texas Instruments LP5907MFX-3.3/NOPB
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Wurth Elektronik 150080GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Green
Samsung Electro-Mechanics CL10A106MQ8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X5R 0603

FEATURED PRODUCTS
GLOBAL CONNECTOR TECHNOLOGY (GCT)