See an Error?

USB3145-30-1-A

GCT
640-USB3145-30-1-A

USB3145-30-1-A

Mfr.:

Description:
USB Connectors Micro B Skt, Vertical, TH, 30u", With 2.3mm stake, with Matign Entry Face, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35,737

Stock:

35,737 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.642 $6.42
$0.558 $55.80
$0.502 $251.00
Full Reel (Order in multiples of 1300)
$0.446 $579.80
$0.404 $1,050.40
$0.37 $1,443.00
Product Attribute Attribute Value
Global Connector Technology (GCT)
Product Category: USB Connectors
RoHS:  Details
Micro USB Type B Connectors
Type B
Receptacle (Female)
USB 2.0
Through Hole
5 Contact
1 Port
+/- 1 A, +/- 1.8 A
Vertical
PCB Mount
-
Reel
Cut Tape
30 V
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 10000 mating cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB3145
Shell Plating: Tin
Factory Pack Quantity: 1300
Subcategory: USB Connectors
Unit Weight: 0.019048 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro USB 2.0 Connectors

GCT (Global Connector Technology) Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.

Image Description
Global Connector Technology (GCT) USB3131-30-0230-A
Micro B Skt, Vertical, TH, 30u", With 2.3mm shell stake, T&R
Global Connector Technology (GCT) USB3130-30-A
Micro B Skt, Vertical, TH, 30u", With shell stake, T&R
Analog Devices Inc. MAX5035AASA+T
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Broadcom Limited HSMN-A100-P00J1
Blue Epoxy Lens 470nm 50mcd
Renata HU2032-LF
THRU HOLE FOR CR2032
onsemi BC847BLT1G
100mA 50V NPN
Texas Instruments LMC7221BIMX/NOPB
Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
Analog Devices Inc. MAX7401CSA+
8th-Order, Lowpass, Bessel, Switched-Capacitor Filters
TT Electronics WCR1206-33KFI
33K ohm 1% 200V General Purpose SMT
TT Electronics WCR1206-120RFI
120 ohm 1% 200V General Purpose SMT

FEATURED PRODUCTS
GLOBAL CONNECTOR TECHNOLOGY (GCT)