SIM8060-6-0-14-00-A

GCT
640-SIM8060601400A

SIM8060-6-0-14-00-A

Mfr.:

Description:
Memory Card Connectors Nano SIM Card Connector, Hinged Type, SMT, 6Pin, without card detection switch, 1.43mm Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,772

Stock:

36,772 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.09 $10.90
$0.94 $94.00
$0.846 $423.00
$0.705 $705.00
Full Reel (Order in multiples of 1500)
$0.68 $1,020.00
$0.657 $1,971.00
$0.61 $5,490.00
Product Attribute Attribute Value
Global Connector Technology (GCT)
Product Category: Memory Card Connectors
RoHS:  Details
Card Connectors
NanoSIM
-
6 Contact
1 Row
1.42 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
Brand: GCT
Contact Material: Copper Alloy
Features: Without card detection switch
Flammability Rating: UL 94 V-0
Height: 1.43 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Hinged
Insulation Resistance: 100 MOhms
Mating Cycles: 5000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Memory Card Connectors
Series: SIM8060
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC, 125 VDC
Unit Weight: 0.024457 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SIM8060 Hinged SIM Card Connector

GCT (Global Connector Technology) SIM8060 Hinged SIM Card Connector offers a 30VAC/DC voltage rating, 0.5A current, and 100mΩ maximum contact resistance. This hinged connector features a 1.43mm profile height, a stainless steel metallic shell, and high temperature thermoplastic UL94V-0 housing construction. GCTSIM8060 Hinged SIM Card Connector has a -20°C to +85°C operating temperature range and up to 5000 cycles of durability.

SIM Card Connectors

GCT (Global Connector Technology) SIM Card Connectors provide various products for nano (4ff), micro (3ff), and mini (2ff) SIM cards that conform to the GSM11.11 standards. The Subscriber Identity Module (SIM) is a small smart card that is designed to store subscriber's identity, security, authentication, and personal information in a mobile network. The SIM card connectors are fully RoHS and Reach compliant.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
TE Connectivity CONUFL001-SMD-T
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack
Hirose Electric U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Murata GJM1555C1H2R2WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 pF 50 VDC 0.05 pF 0402 C0G (NP0)
Murata LQG15HS68NJ02D
RF Inductors - SMD 68 NH 5%

FEATURED PRODUCTS
GLOBAL CONNECTOR TECHNOLOGY (GCT)