NA-5W-K

Fujitsu Logo
817-NA-5W-K

NA-5W-K

Mfr.:

Description:
Low Signal Relays - PCB Mini Signal 5VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Fujitsu
Low Signal Relays - PCB
RoHS:  Details
Tube
Slim Form Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
500 mA
2 A
2 A
Non-Latching
140 mW
Solder Pin
0.7 dB
NA
Brand: Fujitsu
Coil Resistance: 178 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Palladium (AgPd) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536410011
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Image Description
Texas Instruments TLE2426CLPR Also Bought Image
Voltage References Rail Splitter Transistor
Microchip LND150N3-G Also Bought Image
MOSFET 500V 1KOhm
KEMET MMK5222J50J01L4BULK Also Bought Image
Film Capacitors 50volts 2200pF 5% LS 5mm
KEMET MMK5274J63J02L4BULK Also Bought Image
Film Capacitors 63volts 0.27uF 5% LS 5mm
WIMA FKP2D011001D00HC00 Also Bought Image
Film Capacitors 1000pF 100 Volt 2.5%
Texas Instruments LM317LCLPRE3 Also Bought Image
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator
Texas Instruments CDCVF25081PW Also Bought Image
Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER

FEATURED PRODUCTS
FUJITSU