N010-0554-T009

Fujitsu
817-N010-0554-T009

N010-0554-T009

Mfr.:

Description:
LCD Touch Panels 5.7" Pen & Finger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,327

Stock:

1,327
Can Ship Immediately

On Order:

900
Expected 18-Jan-24

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.47 $29.47
$23.08 $230.80
$21.55 $538.75
$20.16 $1,814.40
$19.46 $5,254.20
$18.49 $9,984.60
1,080 Quote
Product Attribute Attribute Value
Fujitsu
Product Category: LCD Touch Panels
RoHS:  Details
Finger, Pen
5.7 in
10 MOhms
7 V
FID-550
Brand: Fujitsu
For Use With: 4 Wire
Product Type: Touch Panels
Factory Pack Quantity: 90
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 1.622602 oz
USHTS:
8524911000
CNHTS:
8531200000
TARIC:
8543700900
ECCN:
EAR99

FID-550 Resistive Touch Panels

Fujitsu FID-550 Resistive Touch Panels are a superior long life using a unique construction method offering improved life over typical technologies. The FID-550 achieves data by sensing data input only on the glass layer and typically allowing a 10x improvement in product life. 

Image Description
Vishay MAL225749221E3
Aluminum Electrolytic Capacitors - Snap In 220uF 500V 25x50mm
MaxLinear XR21V1414IM48TR-F
USB Interface IC XR21V1414IM48TR-F
Renesas Electronics AT45DB641E-SHN2B-T
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash
Bergquist Company GPVOUS-0.125-01-0816
Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.125" Thickness, 1 Side Tack, TGP1000VOUS/VO Ultra Soft
Littelfuse 5.0SMDJ36CA
ESD Suppressors / TVS Diodes 5kW 36V 5% Bi-Directional
STMicroelectronics ECMF02-4CMX8
ESD Suppressors / TVS Diodes ESD Filter USB 2.0 16V 6 Ghz 150W 4.8A
Microchip ATTINY1616-MNR
8-bit Microcontrollers - MCU 20MHZ QFN 85C GRN
Analog Devices Inc. LTC6902IMS#TRPBF
Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod
Analog Devices Inc. OP2177ARZ
Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP
Texas Instruments SN75176BP
RS-422/RS-485 Interface IC Bus Diff

FEATURED PRODUCTS
FUJITSU