A-9W-K

Fujitsu Logo
817-A-9W-K

A-9W-K

Mfr.:

Description:
Low Signal Relays - PCB SIGNAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Fujitsu
Low Signal Relays - PCB
RoHS:  Details
Low Profile Relays
Miniature
9 VDC
2 Form C (DPDT-NO, NC)
2 A
Non-Latching
140 mW
Solder Pin
A
Brand: Fujitsu
Coil Resistance: 579 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Alloy (Ag) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 0.042329 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536410011
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
FUJITSU