FO7HHABM14.7456-T2

Fox / Abracon
559-O7HHABM14.7456T2

FO7HHABM14.7456-T2

Mfr.:

Description:
Standard Clock Oscillators SMD Oscillator, 14.7456 MHz, 50.0 ppm, -40 To +85 C, 5.0V+-10%, HCMOS, 7 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.99 $1,980.00
$0.971 $9,710.00
24,000 Quote
Product Attribute Attribute Value
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
7 mm x 5 mm
50 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm
5.2 mm
1.6 mm
O7HH
Reel
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99