FO7HBAAM32.0-T1

Fox / Abracon
559-FO7HBAAM32.0-T1

FO7HBAAM32.0-T1

Mfr.:

Description:
Standard Clock Oscillators SMD Oscillator, 32 MHz, 100.0 ppm, -40 To +85 C, 5.0V+-10%, HCMOS, 7 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.15 $2,300.00
$1.11 $5,550.00
$1.07 $10,700.00
25,000 Quote
Product Attribute Attribute Value
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
7.5 mm x 5.2 mm
32 MHz
100 PPM
15 pF
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm
5.2 mm
1.5 mm
F4101
Reel
Brand: Fox / Abracon
Current Rating: 18 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 0.005418 oz
USHTS:
8542390001
TARIC:
8541600000
ECCN:
EAR99