FC2056-440-A

Fascomp
728-FC2056-440-A

FC2056-440-A

Mfr.:

Description:
Standoffs & Spacers 3/16 HEX 7/16" LNGTH ALUM 440 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 920

Stock:

920 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.335 $3.35
$0.295 $7.38
$0.281 $14.05
$0.251 $25.10
$0.238 $59.50
$0.226 $113.00
$0.213 $213.00
$0.195 $487.50
Product Attribute Attribute Value
Fascomp
Product Category: Standoffs & Spacers
RoHS:  Details
Standoffs
Hex
4-40
7/16 in
Aluminum
3/16 in
-
Female / Female
Bulk
Brand: Fascomp
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 0.027532 oz

USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99
Image Description
Microchip MCP3561-E/ST
Analog to Digital Converters - ADC 24-bit delta-sigma ADC, Single channel, 3V
Monolithic Power Systems (MPS) EV9486A-N-00A
Power Management IC Development Tools Evaluation Board for MP9486A
Renesas Electronics SLG4DVKGSD
Hardware Debuggers GPAK Serial Debugger board
Vacuumschmelze T60006-L2009-W914
Ferrite Toroids / Ferrite Rings Core 9.8x6.5x4.5 25.5uH@10kHz
Phoenix Contact 3030161
Terminal Block Tools & Accessories FBS 2-5
Littelfuse 166.7000.4752
Automotive Fuses 7.5 Maroon
Monolithic Power Systems (MPS) MP9486AGN-Z
Switching Voltage Regulators 100V Input, 3.5A, Sw itching Current Lim
onsemi BZX79C11
Zener Diodes 11V 0.5W Zener
Molex 205058-1000
PCI Express / PCI Connectors 8X STR NPIO TO 8X STR 2PC LATCH 34A
Fascomp FC4504-440-A
Standoffs & Spacers 3/16 HEX 7/16" LNGTH ALUM 440 THREAD M/F