FT232HQ-REEL

FTDI
895-FT232HQ-REEL

FT232HQ-REEL

Mfr.:

Description:
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61,094

Stock:

61,094 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.09 $4.09
$3.93 $98.25
$3.56 $356.00
$3.46 $865.00
$3.30 $1,650.00
$3.20 $3,200.00
Full Reel (Order in multiples of 3000)
$3.09 $9,270.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$4.09
Min:
1
Product Attribute Attribute Value
FTDI
Product Category: USB Interface IC
RoHS:  Details
FT232
USB Controllers
Bridge, USB to UART/FIFO
SMD/SMT
QFN-48
USB 2.0
High Speed (HS), Full Speed (FS)
12 Mb/s
1.62 V
1.98 V
24 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 0.005309 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FT232H UART / FIFO ICs

FTDI FT232H Single-Channel USB 2.0 Hi-Speed (480Mb/s) to UART / FIFO ICs have the capability of being configured in a variety of industry-standard serial or parallel interfaces. FTDI 232H UART / FIFO ICs feature single-channel USB to serial/parallel ports with a variety of configurations. FT232H devices handle the entire USB protocol on the chip.

High-Speed USB Bridge ICs with Type-C Controllers

FTDI Chip High-Speed USB Bridge ICs with Type-C/PD 3.0 Controllers fully support the latest USB Type-C and Power Delivery (PD) standards. This enables the support for power negotiation with the ability to sink or source current to USB host devices. These high-speed USB bridge devices feature up to two PD ports viz, PD1 port and PD2 port. The PD1 port shares the same Type-C connector with USB data and the PD2 port is the power port only without USB data. The high-speed USB bridge ICs support 5V, 9V, 12V, 15V, and 20V PDO profiles and these profiles are configurable through an external EEPROM at power-up/reset.

Image Description
FTDI UM232H
Development Module for FT232H
Connective Peripherals USB2-H-1008-M
HI-SPD USB TO 8-PORT RS232 US 5V AC PLUG
Connective Peripherals USB2-H-6001-M
HI-SPD USB TO 1-PORT RS422 INDUST ADAPTER
Connective Peripherals USB2-H-1001-M
HI-SPD USB TO 1-PORT RS232 INDUST ADAPTER
Image Description
Texas Instruments SN74LVC1G125DCKT
SNGL Bus Buffer Gate
Winbond W25Q32JVSSIQ
spiFlash, 32M-bit, 4Kb Uniform Sector
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Toshiba TAR5S33UTE85LF
Point Reg SGL output 200mA 15V 3.3 Vout
Microchip 93LC56BT-I/OT
128x16
Alps Alpine SKQGADE010
5.2x5.2x1.5mm 260gf
Lite-On LTST-C230KRKT
Red Clear 631nm
Microchip MCP1319MT-29LE/OT
Active low P-P
YAGEO CC0805KRX7R9BB104
50 V 0.1uF X7R 0805 10%
YAGEO CC0805KKX5R8BB106
25 V 10 uF X5R 0805 10%