FSM-IMX547M/C01-Bundle-V1B

194-FSMIMX547MBUNV1B

FSM-IMX547M/C01-Bundle-V1B

Mfr.:
FRAMOS

Description:
Multiple Function Sensor Modules The FSM-IMX547M Camera Module is purpose built to stream high quality monochrome images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
FRAMOS
Product Category: Multiple Function Sensor Modules
RoHS:  Details
Brand: FRAMOS
Product Type: Multiple Function Sensor Modules
Subcategory: Sensor Modules
USHTS:
8525895050
ECCN:
EAR99

FSM-IMX547 Camera Modules

FRAMOS FSM-IMX547 Camera Modules offer input voltages of 1.1V, 1.8V, 2.9V, and 3.3V and SLVS or SLVS-EC interfaces. These IMX547 modules target applications that require mid- to high-resolution with a fully featured sensor and are designed with compact cameras in mind. These camera modules feature unique pixel architecture that puts the light-sensitive photodiode on top of the readout electronics. This BSI approach increases light sensitivity, improves blue light response, and allows for larger chief ray angle acceptance for each pixel. This design leads to more accurate blue color images while minimizing the need to increase blue gains, providing more homogeneous images, especially with wide-angle lenses.

Image Description
Xilinx SK-KR260-G
System-On-Modules - SOM Kria KR260 Robotics Starter Kit
Xilinx HW-BACCP01-SK-G
Video IC Development Tools Basic Accessory Pack for KV260 Vision AI Starter Kit
Xilinx SM-K26-XCL2GC-ED
System-On-Modules - SOM K26C SOM with Encryption Disabled
Xilinx SK-KV260-G
Video IC Development Tools KV260 Vision AI Starter Kit
SparkFun Electronics SEN-16826
Distance Sensor Development Tool SparkFun Pulsed Radar Breakout - A111
Digilent 410-316
Programmable Logic IC Development Tools Nexys Video Artix 7 FPGA Board
KOA Speer RN73H1JTTD6732B25
Thin Film Resistors - SMD 67.3kOhm,0603,0.1%,2
CUI Inc. NEB-264NWA-ANH
Isolated DC/DC Converters - Through Hole Novum IBC, EB, 12 Vdc out, 264 W, 36~75 Vdc in, TH, flat heatsink
Analog Devices Inc. MAX11300SYS1#
Data Conversion IC Development Tools Peripheral Module and Munich Adapter Board
FRAMOS FSM-IMX547C/C01-Bundle-V1B
Multiple Function Sensor Modules The FSM-IMX547C Camera Module is purpose built to stream high quality color images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.