FSM-IMX547C/C01-Bundle-V1B

FRAMOS Logo
194-FSMIMX547CBUNV1B

FSM-IMX547C/C01-Bundle-V1B

Mfr.:

Description:
Multiple Function Sensor Modules The FSM-IMX547C Camera Module is purpose built to stream high quality color images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33
Can Ship Immediately

On Order:

100
Expected 14-Apr-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $531.25 $531.25
Product Attribute Attribute Value
FRAMOS
Product Category: Multiple Function Sensor Modules
RoHS:  Details
Brand: FRAMOS
Product Type: Multiple Function Sensor Modules
Subcategory: Sensor Modules
USHTS:
8525895050
ECCN:
EAR99

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly plug the latest image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal in evaluating a sensor as part of a proof-of-concept design. The modules also can compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.

Image Description
Xilinx SK-KR260-G Also Bought Image
System-On-Modules - SOM Kria KR260 Robotics Starter Kit
Xilinx HW-BACCP01-SK-G Also Bought Image
Video IC Development Tools Basic Accessory Pack for KV260 Vision AI Starter Kit
Xilinx SK-KV260-G Also Bought Image
Video IC Development Tools KV260 Vision AI Starter Kit
ams OSRAM PLPT9 450LB_E Also Bought Image
Laser Diodes Blue Laser Diode
Coilcraft PA6594-AEC Also Bought Image
Power Inductors - SMD 47uH 16MHz DCR=.65Ohms AEC-Q200
Adafruit 4829 Also Bought Image
Multiple Function Sensor Development Tools Adafruit SGP40 Air Quality Sensor Breakout - VOC Index - STEMMA QT / Qwiic
Murata BLM15HD601BH1D Also Bought Image
Ferrite Beads
Laird Connectivity 453-00059R Also Bought Image
Bluetooth Modules - 802.15.1 BL653u module (Nordic nRF52833) - Integrated antenna (Tape/Reel)
STMicroelectronics NUCLEO-F767ZI Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F767ZI MCU, supports Arduino, ST Zio & m
FRAMOS FSM-IMX547M/C01-Bundle-V1B Also Bought Image
Multiple Function Sensor Modules The FSM-IMX547M Camera Module is purpose built to stream high quality monochrome images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.