455-00110

Ezurio
239-455-00110

455-00110

Mfr.:

Description:
Industrial Temperature Sensors Sentrius RS1xx LoRaWAN - 915MHz Ext. RTD Temperature Enclosure Australia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.21 $86.21
Product Attribute Attribute Value
Ezurio
Product Category: Industrial Temperature Sensors
RoHS:  
RS1xx
Temperature Probes
+/- 0.65 C to +/- 1.01 C
Externel Temperature Probe - Australia (AU915)
Bulk
Brand: Ezurio
IP Rating: IP65
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Operating Frequency: 915 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Technology: RTD
Tradename: Sentrius
Unit Weight: 7.054792 oz
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Sentrius™ RS1xx Ext. RTD Temperature Sensors

Ezurio Sentrius™ RS1xx Ext. RTD Temperature Sensor enclosures are designed to operate with associated stainless-steel RTD temperature probes, which can be ordered separately. The probes house a Class A tolerance PT100 resistance-temperature detector (RTD) (IEC 60751 standard). The sensors are part of a battery-powered, long-range sensor platform that leverages the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. The sensor housing utilizes an RJ45C connector (IP66 to IP68 rated) that the user connects the probe cable assembly into. Ezurio Sentrius RS1xx Ext. RTD Temperature Sensors are ideal for use in challenging environments and leveraging the radio propagation benefits of sending data over LoRaWAN. Typical applications include food safety management, medical supply (vaccine) storage / transport, agricultural environmental monitoring, and industrial heating and cooling.

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Image Description
Ezurio 455-00112
Industrial Temperature Sensors RTD Temp Sensor Cable Assembly, -40C +180C, 100mm x 4.0mm SS Probe, 1320mm Cable Length