cs-spidriver-01

Excamera Labs
392-CS-SPIDRIVER-01

cs-spidriver-01

Mfr.:

Description:
Interface Development Tools SPIDriver Core

In Stock: 34

Stock:

34 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.88 $21.88
Product Attribute Attribute Value
Excamera Labs
Product Category: Interface Development Tools
RoHS:  Details
Adapters
SPI
Brand: Excamera Labs
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.304431 oz
USHTS:
8543709860
CNHTS:
8543709990
ECCN:
EAR99

SPIDriver-01 Core

Excamera Labs SPIDriver-01 Core is a tool for controlling Serial Peripheral Interface (SPI) devices. The SPIDriver Core features a built-in color screen that shows a live logic-analyzer display of SPI traffic. The core works with Windows, Mac, and Linux. The SPIDriver comes with a set of hookup jumpers. SPIDriver reads, backup, and restores standard SPI flash chips in-circuit and is supported by the flashrom tool. SPIDriver is designed for driving, testing, and evaluating different displays and works with the Gameduino series of graphic touch screens.

Image Description
Adafruit 5584
Raspberry Pi Accessories Short Plug Headers for Raspberry Pi Pico - 2 x 20 Male Headers
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
SparkFun Electronics TOL-18627
Logic Analyzers USB Logic Analyzer - 24MHz/8-Channel
STMicroelectronics STLINK-V3MODS
Hardware Debuggers STLINK v3 compact in-circuit debugger and programmer for STM32
SparkFun Electronics TOL-12942
Interface Development Tools Bus Pirate - v3.6a
Excamera Labs CS-I2CMINI-01
Interface Development Tools I2CMini Core
Excamera Labs cs-i2cdriver-01
Interface Development Tools I2CDriver Core
Excamera Labs cs-i2cdriver-03
Interface Development Tools I2CDriver Gold
Excamera Labs cs-i2cdriver-02
Interface Development Tools I2CDriver Expert