CS-I2CMINI-03

Excamera Labs Logo
392-CS-I2CMINI-03

CS-I2CMINI-03

Mfr.:

Description:
Interface Development Tools I2CMini Gold

In Stock: 28

Stock:

28 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $63.00 $63.00
Product Attribute Attribute Value
Excamera Labs
Product Category: Interface Development Tools
RoHS:  Details
Evaluation Kits
USB to I2C Bridge
FT230X
Brand: Excamera Labs
Description/Function: I2CMini Gold
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: excamera
Unit Weight: 4.823714 oz

USHTS:
8471801000
ECCN:
EAR99

I²CMini Evaluation Kits by Excamera

Exacamera Labs I2CMini Evaluation Kits act as a tiny USB to I2C bridge that is compatible with I2CDriver. These evaluation kits feature open hardware, I2C pullups, dual I2C ports, and jumpers. The I2CMini evaluation kits support all I2C features and have a sturdy componentry. These evaluation kits also feature usage reporting and have flexible control. The I2CMini evaluation kits operate at 270mA maximum power out current, up to 25mA device current, and 3.3V output voltage. These evaluation kits also feature 3 pledge packages like I2CMini core, I2CMini expert, and I2CMini gold.

Image Description
Excamera Labs cs-i2cdriver-01 Also Bought Image
Interface Development Tools I2CDriver Core