PLT133/T1

Everlight
638-PLT133T1

PLT133/T1

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Photo Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.359 $718.00
$0.335 $837.50
$0.319 $3,190.00
$0.311 $7,775.00
50,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Transmitter Modules
660 nm
16 MBd
Plastic Fiber
3 V to 5 V
- 20 C
+ 70 C
No Connector
Bulk
Brand: Everlight
Height: 11.5 mm
Length: 11.5 mm
Mounting Style: Through Hole
Pd - Power Dissipation: 120 mW
Peak Wavelength: 660 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 500
Subcategory: Fiber Optic
Width: 13.6 mm

This functionality requires JavaScript to be enabled.
USHTS:
8541491050
CNHTS:
8541490000
CAHTS:
8541400029
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT