MV6451

Everlight
638-MV6451

MV6451

Mfr.:

Description:
Standard LEDs - Through Hole T-1 3/4 GRN GRN DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 750   Multiples: 250

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.181 $135.75
$0.103 $103.00
$0.093 $232.50
$0.08 $800.00
$0.075 $1,875.00
$0.069 $3,450.00
$0.066 $6,600.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
565 nm
12 mcd
70 deg
20 mA
2.3 V
120 mW
5.84 mm
5.84 mm
8.89 mm
T-1 3/4 (5 mm)
- 55 C
+ 100 C
Tinted
5 mm
Dome
Diffused
Bulk
-
Brand: Everlight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 250
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Part # Aliases: 512-MV6451
Unit Weight: 0.012354 oz
                    
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT