MV53642

Everlight
638-MV53642

MV53642

Mfr.:

Description:
Standard LEDs - Through Hole YLW DIFF LENS LaMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 750   Multiples: 250

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.181 $135.75
$0.103 $103.00
$0.093 $232.50
$0.08 $800.00
$0.075 $1,875.00
$0.069 $3,450.00
$0.066 $6,600.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
585 nm
4.5 mcd
90 deg
10 mA
2.1 V
T-1 (3 mm)
- 55 C
+ 100 C
3 mm
Dome
Diffused
Bulk
Brand: Everlight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 250
Subcategory: LEDs
Part # Aliases: 512-MV53642
                    
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT