MV5153

Everlight
638-MV5153

MV5153

Mfr.:

Description:
Standard LEDs - Through Hole Hi Eff Orange Diffused Wide Beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 751

Stock:

751 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.27 $2.70
$0.138 $13.80
$0.108 $108.00
$0.093 $232.50
$0.092 $920.00
$0.086 $2,150.00
$0.079 $3,950.00
$0.076 $7,600.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 3/4 (5 mm)
Red
635 nm
15 mcd
65 deg
20 mA
2 V
120 mW
5.84 mm
5 mm
8.89 mm
T-1 3/4 (5 mm)
- 55 C
+ 100 C
Amber
5 mm
Dome
Diffused
Bulk
-
Brand: Everlight
Mounting Style: Through Hole
Operating Supply Voltage: 3 V
Product Type: LED - Standard
Factory Pack Quantity: 250
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Part # Aliases: 512-MV5153
                    
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
IXYS IXTP60N20X4
200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET
Amphenol 132360
SMA MALE RESISTOR CAP 50 OHM
Bourns 3296W-1-502LF
3/8" 5Kohms Sealed Vertical Adjust
onsemi H11L1M
Optocoupler LC Schmitt Trigger
TE Connectivity 0460-202-16141
DT PIN SZ 16, 16-20 AWG
KYOCERA AVX 08055C104KAT2A
50V 0.1uF X7R 0805 10%
Phoenix Contact 1729128
2P 5.08mm 90DEG
TE Connectivity 5-160432-7
250 FASTON IS
TE Connectivity 62409-1
.250 PCB TAB
Keystone Electronics 5153
COMPACT 4 LEG KEYPAD DOME SWITCH .030" H

FEATURED PRODUCTS
EVERLIGHT