MV5077C

Everlight
638-MV5077C

MV5077C

Mfr.:

Description:
Standard LEDs - Through Hole Red 660nm 11.8mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 750   Multiples: 250

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.193 $144.75
$0.172 $172.00
$0.158 $395.00
$0.157 $3,925.00
$0.154 $7,700.00
100,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
660 nm
1.8 mcd
140 deg
20 mA
1.6 V
105 mW
T-1 (3 mm)
- 55 C
+ 100 C
Tinted
3 mm
Dome
Diffused
Bulk
Brand: Everlight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 250
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Part # Aliases: 512-MV5077C
Unit Weight: 0.007930 oz
                    
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT