ITR8307/L24/TR8

Everlight
638-ITR8307L24TR8

ITR8307/L24/TR8

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Opto Interrupter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.348 $1,044.00
$0.333 $1,665.00
$0.321 $3,210.00
$0.317 $7,925.00
Product Attribute Attribute Value
Everlight
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  Details
1 mm
30 V
50 mA
1.2 V
5 V
- 25 C
+ 85 C
SMD/SMT
Reel
Brand: Everlight
Fall Time: 20 us
Height: 1.5 mm
If - Forward Current: 20 mA
Length: 3.4 mm
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Sensing Method: Reflective
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 940 nm
Width: 2.7 mm
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536909599
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT