ITR-20001/T

Everlight
638-ITR20001T

ITR-20001/T

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Opto Interrupter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 600   Multiples: 200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.475 $285.00
$0.446 $446.00
$0.438 $1,138.80
$0.425 $2,125.00
$0.41 $4,100.00
$0.405 $10,125.00
Product Attribute Attribute Value
Everlight
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  Details
5 mm
30 V
20 mA
1.2 V
5 V
- 25 C
+ 85 C
Through Hole
Bulk
Brand: Everlight
Fall Time: 25 us
Height: 6.5 mm
If - Forward Current: 20 mA
Length: 6.4 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 25 us
Sensing Method: Reflective
Factory Pack Quantity: 200
Subcategory: Optical Switches
Wavelength: 940 nm
Width: 4.9 mm

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT