IR333C

Everlight Logo
638-IR333C

IR333C

Mfr.:

Description:
Infrared Emitters Infrared LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,735

Stock:

1,735 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.47 $0.47
10 $0.288 $2.88
100 $0.173 $17.30
500 $0.146 $73.00
1,000 $0.129 $129.00
2,500 $0.118 $295.00
5,000 $0.107 $535.00
10,000 $0.10 $1,000.00
25,000 $0.097 $2,425.00
Product Attribute Attribute Value
Everlight
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
940 nm
12 mW/sr
20 mA
1.2 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Brand: Everlight
Height: 8.6 mm
Illumination Color: Infrared
Lens Dimensions: 5 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Vr - Reverse Voltage: 5 V
Unit Weight: 0.013130 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536699099
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99
Image Description
Adafruit 4473 Also Bought Image
USB Cables / IEEE 1394 Cables USB Type A to Type C Cable - 1ft - 0.3 meter
Vishay TSAL6200 Also Bought Image
Infrared Emitters - High Power 940nm,T-1.75 72mW/sr,+/-17deg.
Vishay MAL202190589E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 6.3V 20% Axial
KEMET A50MH3100AA60K Also Bought Image
Film Capacitors 400V 0.1uF 10% AEC-Q200
Digilent 310-001 Also Bought Image
Jumper Wires Wire Kit
Vishay TSOP38238 Also Bought Image
Infrared Receivers 2.5-5.5V 38kHz
onsemi PN2222ABU Also Bought Image
Bipolar Transistors - BJT NPN Transistor General Purpose
Lite-On LTE-4206 Also Bought Image
Infrared Emitters Infrared 940nm
Vishay TSOP38438 Also Bought Image
Infrared Receivers IR sensor IC 38kHz
Vishay TSMP58000 Also Bought Image
Infrared Receivers IR Receiver Module

FEATURED PRODUCTS
EVERLIGHT