IR19-21C-TR8

Everlight
638-IR19-21C-TR8

IR19-21C-TR8

Mfr.:

Description:
Infrared Emitters INFRARED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 12000   Multiples: 4000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.096 $1,152.00
$0.092 $2,208.00
$0.089 $4,272.00
$0.085 $8,500.00
Product Attribute Attribute Value
Everlight
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
940 nm
4 mW/sr
20 mA
1.2 V
130 mW
- 25 C
+ 85 C
SMD
Reel
Brand: Everlight
Height: 0.8 mm
Illumination Color: Infrared
Length: 1.6 mm
Lens Dimensions: 1.2 mm x 0.8 mm x 0.5 mm
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 150 deg
Vr - Reverse Voltage: 5 V
Width: 0.8 mm

USHTS:
8541410000
CNHTS:
8541490000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT