IR17-21C/TR8

Everlight
638-IR1721CTR8

IR17-21C/TR8

Mfr.:

Description:
Infrared Emitters Infrared LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 12000   Multiples: 4000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.089 $1,068.00
$0.083 $1,992.00
$0.076 $3,648.00
$0.073 $7,300.00
Product Attribute Attribute Value
Everlight
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
940 nm
0.8 mW/sr
20 mA
1.2 V
130 mW
- 25 C
+ 85 C
0805 (2012 metric)
Reel
Brand: Everlight
Height: 1.1 mm
Illumination Color: Infrared
Length: 2 mm
Lens Dimensions: 1.4 mm x 1.25 mm
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Type: Infrared Chip LED
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Width: 1.25 mm
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536699099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT