HLMPD150A

Everlight
638-HLMP-D150A

HLMPD150A

Mfr.:

Description:
Standard LEDs - Through Hole Red, 660nm 3.0mcd, 1.0mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 4000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.068 $272.00
$0.058 $580.00
$0.054 $1,350.00
$0.052 $2,600.00
$0.051 $5,100.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
660 nm
3 mcd
65 deg
1 mA
1.6 V
87 mW
T-1 3/4 (5 mm)
- 20 C
+ 100 C
Tinted
Dome
Diffused
Bulk
Brand: Everlight
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 1.6 V
Product Type: LED - Standard
Factory Pack Quantity: 250
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Part # Aliases: 512-HLMP-D150A
                    
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT