ELSW-F91G3-0LPNM-DG1G3

Everlight
638-ELSWF91G30LPNMDG

ELSW-F91G3-0LPNM-DG1G3

Mfr.:

Description:
High Power LEDs - Single Color Green 3 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1200   Multiples: 400

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$2.42 $2,904.00
$2.32 $5,568.00
$2.27 $10,896.00
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - Single Color
RoHS:  Details
Green LEDs
SMD/SMT
527.5 nm
Green
90 lm
700 mA
3.25 V to 4.15 V
3 W
Dome
Clear
Reel
Brand: Everlight
Height: 2.03 mm
LED Size: 3.5 mm x 3.5 mm x 2.03 mm
Length: 3.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536699099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99