ELSH-F71M1-0CPHS-C3000

Everlight
638-ELSHF71M10CPHS00

ELSH-F71M1-0CPHS-C3000

Mfr.:

Description:
High Power LEDs - White Warm White 3000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1200   Multiples: 400

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$2.57 $3,084.00
4,800 Quote
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
Warm White
3000 K
70 lm
80
110 deg
350 mA
2.65 V to 3.85 V
1 W
4.5 mm
3.05 mm
1.35 mm
- 40 C
+ 100 C
Dome
Reel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8506400000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99