ELSH-F61O1-0PPNM-AR3R4

Everlight
638-ELSHF61O10PPNMAR

ELSH-F61O1-0PPNM-AR3R4

Mfr.:

Description:
High Power LEDs - Single Color Orange 610-620nm 60lm, 350mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1200   Multiples: 400

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$2.45 $2,940.00
$2.36 $5,664.00
$2.32 $11,136.00
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - Single Color
RoHS:  Details
Orange LEDs
615 nm
Orange
60 lm
Shuen
Reel
Brand: Everlight
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99