ELSH-E71B1-0GPNM-CB7B8

Everlight
638-ELSHE71B10GPNMCB

ELSH-E71B1-0GPNM-CB7B8

Mfr.:

Description:
High Power LEDs - Single Color Blue 1 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 400   Multiples: 400

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$1.46 $584.00
$1.34 $1,072.00
$1.28 $3,072.00
$1.26 $6,048.00
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - Single Color
RoHS:  Details
Blue LEDs
SMD/SMT
465 nm
Blue
17 lm
350 mA
2.95 V to 3.85 V
1 W
Dome
Clear
Reel
Brand: Everlight
Height: 2 mm
LED Size: 4.5 mm x 3.05 mm x 2 mm
Length: 4.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Viewing Angle: 120 deg
Width: 3.05 mm
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8506400000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99