ELM-2881SYGWA/S530-E2

Everlight
638-ELM2881SYGWAE2

ELM-2881SYGWA/S530-E2

Mfr.:

Description:
LED Displays & Accessories Dot Matrix Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 24   Multiples: 8

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.14 $147.36
$5.50 $572.00
$5.26 $1,346.56
$4.82 $2,429.28
$4.56 $4,560.00
$4.45 $11,142.80
5,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
8 x 8 Dot Matrix
1
60 mm x 60 mm
Green
573 nm
Cathode Columns, Anode Rows
17.6 mcd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Everlight
Height: 9 mm
Length: 60.2 mm
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 60 mW
Product Type: LED Displays
Factory Pack Quantity: 8
Subcategory: Displays
Thickness: 9 mm
Touch Panel: Without Touch Panel
Type: Dot Matrix
Viewing Area - W x H: 2.3 in x 2.3 in
Width: 60.2 mm
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8506400000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT