EL827S1(TA)

Everlight
638-EL827S1TA

EL827S1(TA)

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Dual Ch Transistor DC Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,873

Stock:

1,873 Can Ship Immediately
Quantities greater than 1873 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.602 $6.02
$0.395 $39.50
$0.375 $187.50
Full Reel (Order in multiples of 1000)
$0.311 $311.00
$0.28 $560.00
$0.276 $2,760.00
$0.27 $6,750.00
50,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
2 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
60 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
Brand: Everlight
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 0.042336 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Metcal STTC-145P
Soldering Irons CARTRIDGE, CONICAL, 0.4MM (0.016 IN)
Texas Instruments TMCS1107A3BQDR
Board Mount Current Sensors 420-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 85
Texas Instruments LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Diodes Incorporated DT1240A-08LP3810-7
ESD Suppressors / TVS Diodes Dataline Protection PP
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Analog Devices Inc. MAX3232EETE+
RS-232 Interface IC +/-15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Vishay SIC464ED-T1-GE3
Switching Voltage Regulators 2A, 4.5-60V buck reg 100kHZ to 2MHz
Vishay SI7119DN-T1-GE3
MOSFET -200V Vds 20V Vgs PowerPAK 1212-8
Analog Devices Inc. MAX3490EESA+T
RS-422/RS-485 Interface IC 3.3V Powered, +/-15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Texas Instruments UCC27517AQDBVRQ1
Gate Drivers UCC27517AQDBVRQ1

FEATURED PRODUCTS
EVERLIGHT