EL-PT928-6C

Everlight
638-PT928-6C

EL-PT928-6C

Mfr.:

Description:
Phototransistors Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,242

Stock:

1,242 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1242 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.383 $3.83
$0.221 $22.10
$0.172 $172.00
$0.158 $316.00
$0.134 $1,340.00
$0.129 $3,225.00
$0.124 $6,200.00
$0.119 $11,900.00
Product Attribute Attribute Value
Everlight
Product Category: Phototransistors
RoHS:  Details
Phototransistors
Side Looker
400 mV
520 uA
30 V
400 mV
100 nA
15 us
15 us
75 mW
- 25 C
+ 85 C
Brand: Everlight
Lens Color/Style: Water Clear
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Phototransistor
Wavelength: 860 nm

USHTS:
8541491050
CNHTS:
8541490000
CAHTS:
8541400029
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT