EL-IR11-21C/TR8

Everlight
638-IR11-21C

EL-IR11-21C/TR8

Mfr.:

Description:
Infrared Emitters Infrared LED 940nm Water Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 4000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.08 $320.00
$0.064 $640.00
$0.06 $1,440.00
$0.054 $2,700.00
$0.052 $5,200.00
Product Attribute Attribute Value
Everlight
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
940 nm
1.6 mW/sr
100 deg
20 mA
1.2 V
130 mW
- 25 C
+ 85 C
1206 (3216 metric)
Reel
Brand: Everlight
Illumination Color: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT