EL-95-21VGC/TR10

Everlight
638-952VGCTR10

EL-95-21VGC/TR10

Mfr.:

Description:
Standard LEDs - SMD Green Water Clear 571nm 50mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 4000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.104 $416.00
$0.088 $880.00
$0.085 $2,125.00
$0.082 $4,100.00
$0.078 $7,800.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
T-3/4
Top View
Green
20 mA
2.1 V
571 nm
50 mcd
25 deg
105 mW
2.1 mm
2.7 mm
2 mm
- 40 C
+ 85 C
Colorless
1.9 mm
Dome
Water Clear
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99