EL-91-21SURC/S530-A2/TR10

Everlight
638-912SURCS530

EL-91-21SURC/S530-A2/TR10

Mfr.:

Description:
Standard LEDs - SMD Red Water Clear 624nm 482mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.081 $243.00
$0.07 $700.00
$0.065 $1,625.00
$0.06 $3,000.00
$0.057 $5,700.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
Top View
Red
20 mA
2 V
624 nm
482 mcd
25 deg
60 mW
2.5 mm
2 mm
- 40 C
+ 85 C
1.9 mm
Dome
Water Clear
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99