EL-67-21UBC/C430/TR8

Everlight
638-672UBCC430

EL-67-21UBC/C430/TR8

Mfr.:

Description:
Standard LEDs - SMD Blue Water Clear 466nm 55mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 6000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.272 $1,632.00
$0.266 $6,384.00
50,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
PLCC-2
Top View
Blue
20 mA
3.8 V
466 nm
55 mcd
120 deg
140 mW
3.2 mm
2.7 mm
- 40 C
+ 85 C
2.4 mm
Round Flat
Water Clear
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99