EAUVA35352EF7

Everlight
638-EAUVA35352EF7

EAUVA35352EF7

Mfr.:

Description:
High Power LEDs - Single Color 380nm-390nm 3535 LED 900mW UV LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1200   Multiples: 400

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$3.81 $4,572.00
$3.73 $8,952.00
4,800 Quote
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - Single Color
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
3535
385 nm
Ultraviolet (UVA)
900 mW
Reel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99